-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T7869
|
Newark | Joystick Sw, 5Pos, 12Vdc, 0.05A, Smd, No. Of Axes:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Contact Current Dc Max:50Ma, Contact Voltage Dc Max:12V, No. Of Switch Positions:5 Position, Switch Terminals:Gull Wing Rohs Compliant: Yes |E-Switch JS1400AFQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1400 |
|
$1.5400 | Buy Now |
DISTI #
141-JS1400AFQCT-ND
|
DigiKey | SWITCH NAVIGATION DGTL 50MA 12V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
739 In Stock |
|
$2.0998 / $3.1500 | Buy Now |
DISTI #
612-JS1400AFQ
|
Mouser Electronics | Multi-Directional Switches 4.5mm 5 Positions Flat, Silver | 1634 |
|
$2.0900 / $3.1500 | Buy Now |
DISTI #
74897411
|
RS | Navigation Switch, 5PST-NO, 50 mA, 12V DC, Gull Wing, JS1400 Series | E-Switch JS1400AFQ RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 | 0 |
|
$1.7400 | Buy Now |
|
Bristol Electronics | 123 |
|
RFQ | ||
DISTI #
JS1400AFQ
|
TME | Navigation switch, Pos: 5, 0.05A/12VDC, SMT, 7.7x7.4x2.8mm, JS1400 Min Qty: 1700 | 0 |
|
$2.3300 | RFQ |
DISTI #
SMC-JS1400AFQ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1710 |
|
RFQ | |
|
Master Electronics | Navigation Switch - 5PST-NO - 12VDC - 50mA - SMD Gull Wing - Plunger for Cap - 4.50mm Actuator - Push: 360gf, Tilt: 160gf - -20°C to 70°C RoHS: Compliant |
244 On Order |
|
$1.9600 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy