Part Details for JS1400AFQ by TE Connectivity
Overview of JS1400AFQ by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS1400AFQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Navigation Switch - 5PST-NO - 12VDC - 50mA - SMD Gull Wing - Plunger for Cap - 4.50mm Actuator - Push: 360gf, Tilt: 160gf - -20°C to 70°C RoHS: Compliant |
1854 In Stock |
|
$1.9300 / $2.0800 | Buy Now |