-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T7871
|
Newark | Multidirection Sw, 0.05A, 12Vdc, 360Gf, Operating Force:360Gf, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:12V, Contact Current Max:50Ma, No. Of Directions:5, Product Range:Js1400 Series Rohs Compliant: Yes |E-Switch JS1400BFQ RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $3.2900 | Buy Now |
DISTI #
141-JS1400BFQCT-ND
|
DigiKey | SWITCH NAVIGATION DGTL 50MA 12V Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7575 In Stock |
|
$2.2043 / $3.3100 | Buy Now |
DISTI #
612-JS1400BFQ
|
Mouser Electronics | Multi-Directional Switches 5.0mm 5 Positions Flat, Silver | 476 |
|
$2.1600 / $3.3100 | Buy Now |
DISTI #
72423960
|
RS | Navigation Switch, JS1400 Series, 4-Way Directional, Plunger, 50mA DC, 12VDC | E-Switch JS1400BFQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1700 |
|
$2.5300 / $3.3800 | Buy Now |
|
Future Electronics | 12 VDC 50 mA 360 Gram Force Isometric Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.8600 | Buy Now |
DISTI #
69080661
|
Verical | 5-Position Navigation Switch 0.05A Min Qty: 100 Package Multiple: 100 Date Code: 2002 | Americas - 3100 |
|
$2.4570 / $3.1850 | Buy Now |
DISTI #
JS1400BFQ
|
TME | Joystick, NO x5, Pos: 5, 0.05A/12VDC, SMT, none, 3.53N, Pitch: 1.4mm Min Qty: 1700 | 0 |
|
$2.2700 | RFQ |
DISTI #
SMC-JS1400BFQ
|
Sensible Micro Corporation | Switch 5P Nvgtn RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1211 Container: Tape & Reel | 1208 |
|
$1.4760 / $1.5990 | RFQ |
|
Master Electronics | Navigation Switch - 5PST-NO - 12VDC - 50mA - SMD Gull Wing - Plunger for Cap - 5.00mm Actuator - Push: 360gf, Tilt: 160gf - -20°C to 70°C RoHS: Compliant |
3110 In Stock |
|
$1.9500 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy