Part Details for JS1A-F-6V-F by Panasonic Electronic Components
Overview of JS1A-F-6V-F by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS1A-F-6V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.9470 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 6VDC 100Ohm 5ADC/10AAC SPST-NO (22x16x16.4)mm THT Power Relay RoHS: Compliant | 0 |
|
$0.9300 / $1.2070 | Buy Now |
|
Master Electronics | Electromechanical Relay 6VDC 100Ohm 5ADC/10AAC SPST-NO (22x16x16.4)mm THT Power Relay RoHS: Compliant | 0 |
|
$0.9300 / $1.2070 | Buy Now |