JS2-00100600-14-8A
Description: 100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED PACKAGE

Overview of JS2-00100600-14-8A by L3 Harris Narda-Miteq

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for JS2-00100600-14-8A by L3 Harris Narda-Miteq
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JS2-00100600-14-8A by L3 Harris Narda-Miteq

JS2-00100600-14-8A
L3 Harris Narda-Miteq
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITEQ INC
Reach Compliance Code
unknown
Additional Feature
K/SMA/V
Construction
COAXIAL
Gain
21 dB
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
100 MHz
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
2
Want to compare parts?
  1. JS2-00100600-14-8A
    L3 Harris Narda-Miteq
    100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED PACKAGE
    VS

Related Parts for JS2-00100600-14-8A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JS2-00100600-14-8A by L3 Harris Narda-Miteq.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JS2-00100600-14-8A by L3 Harris Narda-Miteq

Select Manufacturer
Which Manufacturer of JS2-00100600-14-8A would you like to use for your alert(s)?
  • Please alert me when JS2-00100600-14-8A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JS2-00100600-14-8A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JS2-00100600-14-8A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JS2-00100600-14-8A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JS2-00100600-14-8A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JS2-00100600-14-8A by L3 Harris Narda-Miteq

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: