Part Details for JS2-00500200-07-10A by L3 Harris Narda-Miteq
Overview of JS2-00500200-07-10A by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Part Details for JS2-00500200-07-10A
JS2-00500200-07-10A CAD Models
JS2-00500200-07-10A Part Data Attributes
|
JS2-00500200-07-10A
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
JS2-00500200-07-10A
L3 Harris Narda-Miteq
500MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Gain | 32 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 500 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |