Part Details for JS4-00101800-23-5A by L3 Harris Narda-Miteq
Overview of JS4-00101800-23-5A by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JS4-00101800-23-5A
JS4-00101800-23-5A CAD Models
JS4-00101800-23-5A Part Data Attributes
|
JS4-00101800-23-5A
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
JS4-00101800-23-5A
L3 Harris Narda-Miteq
100MHz - 18000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | K | |
Construction | COAXIAL | |
Gain | 29 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 100 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.2 |