JS4-00102600-28-5A
Description: 100 MHz - 26000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER

Overview of JS4-00102600-28-5A by L3 Harris Narda-Miteq

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for JS4-00102600-28-5A by L3 Harris Narda-Miteq
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JS4-00102600-28-5A by L3 Harris Narda-Miteq

JS4-00102600-28-5A
L3 Harris Narda-Miteq
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITEQ INC
Reach Compliance Code
unknown
Additional Feature
K
Construction
COAXIAL
Gain
27 dB
Operating Frequency-Max
26000 MHz
Operating Frequency-Min
100 MHz
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
2.5
Want to compare parts?
  1. JS4-00102600-28-5A
    L3 Harris Narda-Miteq
    100 MHz - 26000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
    VS

Related Parts for JS4-00102600-28-5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JS4-00102600-28-5A by L3 Harris Narda-Miteq.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JS4-00102600-28-5A by L3 Harris Narda-Miteq

Select Manufacturer
Which Manufacturer of JS4-00102600-28-5A would you like to use for your alert(s)?
  • Please alert me when JS4-00102600-28-5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JS4-00102600-28-5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JS4-00102600-28-5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JS4-00102600-28-5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JS4-00102600-28-5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JS4-00102600-28-5A by L3 Harris Narda-Miteq

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: