Part Details for JS4-06001800-20-10A by L3 Harris Narda-Miteq
Overview of JS4-06001800-20-10A by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS4-06001800-20-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-JS4-06001800-20-10A-ND
|
DigiKey | AMPLIFIER Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for JS4-06001800-20-10A
JS4-06001800-20-10A CAD Models
JS4-06001800-20-10A Part Data Attributes
|
JS4-06001800-20-10A
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
JS4-06001800-20-10A
L3 Harris Narda-Miteq
6000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | K/SMA/V | |
Construction | COAXIAL | |
Gain | 34 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |