Part Details for JSC41G0 by Pancon Corporation
Overview of JSC41G0 by Pancon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JSC41G0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Switch Jumper Switch ON OFF SPDT 1A RoHS: Compliant |
6405 In Stock 3000 On Order |
|
$0.9300 / $1.3980 | Buy Now |
|
Master Electronics | Electromechanical Switch Jumper Switch ON OFF SPDT 1A RoHS: Compliant |
6405 In Stock 3000 On Order |
|
$0.9300 / $1.3980 | Buy Now |
Part Details for JSC41G0
JSC41G0 CAD Models
JSC41G0 Part Data Attributes
|
JSC41G0
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
JSC41G0
Pancon Corporation
Jumper Switch, SPDT, 1A, 100VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Additional Feature | JUMPER SWITCH | |
Body Height | 8.4 mm | |
Body Length or Diameter | 7.3 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@100VDC | |
Contact Voltage(DC)-Max | 100 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | MOISTURE PROOF | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | JUMPER SWITCH | |
Termination Type | SOLDER |