Part Details for JSE0812S15 by XP Power
Overview of JSE0812S15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for JSE0812S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2827
|
Newark | Dc-Dc Converter, 15V, 0.535A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:8W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:535Ma, Output Voltage - Output 2:-, Width:13.7Mm Rohs Compliant: Yes |Xp Power JSE0812S15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9800 / $27.9600 | Buy Now |
DISTI #
1470-3539-ND
|
DigiKey | DC DC CONVERTER 15V 8W Min Qty: 1 Lead time: 32 Weeks Container: Tube |
12 In Stock |
|
$24.9801 / $29.7400 | Buy Now |
DISTI #
209-JSE0812S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, 8W, 2:1 INPUT, DIP16 RoHS: Compliant | 0 |
|
$26.7700 / $29.7400 | Order Now |
DISTI #
71929085
|
RS | DC-DC Converter, Thru Hole, DIP, 8W, 15V@535mA, 9-18V In, JSE08 Series | XP Power JSE0812S15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9800 / $27.9600 | RFQ |
DISTI #
JSE0812S15
|
TME | Converter: DC/DC, 8W, Uin: 9÷18V, Uout: 15VDC, Iout: 535mA, DIP16, THT Min Qty: 1 | 0 |
|
$26.1100 / $34.5600 | RFQ |
Part Details for JSE0812S15
JSE0812S15 CAD Models
JSE0812S15 Part Data Attributes
|
JSE0812S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JSE0812S15
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, DIP-16/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | DIP-16/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P6 | |
JESD-609 Code | e3 | |
Length | 23.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |