-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC CONV. 50W, 2:1 INPUT, 1X2"
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4483
|
Newark | Dc-Dc Converter, 5V, 10A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Xp Power JSK5012S05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$79.7600 / $94.9500 | Buy Now |
DISTI #
1470-3443-ND
|
DigiKey | DC DC CONVERTER 5V 50W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
10 In Stock |
|
$79.7600 / $94.9500 | Buy Now |
DISTI #
209-JSK5012S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV. 50WATT, 2:1 INPUT, 1x2" RoHS: Compliant | 11 |
|
$79.7600 / $94.9500 | Buy Now |
DISTI #
71929116
|
RS | DC-DC Converter, Thru Hole, DIP, 50W, 5V@10A, 9-18V In, JSK50 Series | XP Power JSK5012S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$79.7600 / $89.2500 | RFQ |
DISTI #
JSK5012S05
|
TME | Converter: DC/DC, 50W, Uin: 9÷18V, Uout: 5VDC, Iout: 10A, 2"x1", THT Min Qty: 10 | 0 |
|
$80.1600 | RFQ |
DISTI #
2679764
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 10A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$84.2871 / $100.3551 | Buy Now |
DISTI #
2679764
|
Farnell | DC-DC CONVERTER, 5V, 10A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$83.4349 / $99.3303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JSK5012S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JSK5012S05
XP Power
DC-DC CONV. 50W, 2:1 INPUT, 1X2"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |