Part Details for JSK5024S12 by XP Power
Overview of JSK5024S12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSK5024S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4489
|
Newark | Dc-Dc Converter, 12V, 4.17A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:4.17A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Xp Power JSK5024S12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.7600 / $89.2500 | Buy Now |
DISTI #
1470-3449-ND
|
DigiKey | DC DC CONVERTER 12V 50W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
2 In Stock |
|
$79.7600 / $94.9500 | Buy Now |
DISTI #
209-JSK5024S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV. 50WATT, 2:1 INPUT, 1x2" RoHS: Compliant | 9 |
|
$79.7600 / $94.9500 | Buy Now |
DISTI #
71929125
|
RS | DC-DC Converter, Thru Hole, DIP, 50W, 12V@4.17A, 18-36V In, JSK50 Series | XP Power JSK5024S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$79.7600 / $89.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$115.7000 / $136.2200 | Buy Now |
DISTI #
JSK5024S12
|
TME | Converter: DC/DC, 50W, Uin: 18÷36V, Uout: 12VDC, Iout: 4.17A, 2"x1" Min Qty: 1 | 0 |
|
$82.0800 / $108.6300 | RFQ |
Part Details for JSK5024S12
JSK5024S12 CAD Models
JSK5024S12 Part Data Attributes
|
JSK5024S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JSK5024S12
XP Power
DC-DC CONV. 50W, 2:1 INPUT, 1X2"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |