Part Details for JSL009PP2DC006N by TE Connectivity
Overview of JSL009PP2DC006N by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSL009PP2DC006N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9493
|
Newark | Jsl009Pp2Dc006N = Wdualobe |Nanonics Te Connectivity JSL009PP2DC006N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.9000 / $305.7700 | Buy Now |
DISTI #
1589735-8
|
Avnet Americas | Cable Assembly Jumper 0.152m 30AWG 9 POS Nanominiature to 9 POS Nanominiature PL-PL - Bulk (Alt: 1589735-8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for JSL009PP2DC006N
JSL009PP2DC006N CAD Models
JSL009PP2DC006N Part Data Attributes
|
JSL009PP2DC006N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JSL009PP2DC006N
TE Connectivity
CABLE ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | FLUOROPOLYMER | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG |