Part Details for JSM-1012-05 by igus Inc
Overview of JSM-1012-05 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSM-1012-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSM-1012-05
|
TME | Bearing: sleeve bearing, Øout: 12mm, Øint: 10mm, L: 5mm, iglidur® J Min Qty: 1 | 12 |
|
$2.7000 / $3.6200 | Buy Now |