Part Details for JSM-1719-06 by igus Inc
Overview of JSM-1719-06 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSM-1719-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSM-1719-06
|
TME | Bearing: sleeve bearing, Øout: 19mm, Øint: 17mm, L: 6mm, iglidur® J Min Qty: 1 | 0 |
|
$3.4400 / $4.5800 | RFQ |