Part Details for JSM037PD2GXC10N by TE Connectivity
Overview of JSM037PD2GXC10N by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSM037PD2GXC10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9498
|
Newark | Jsm037Pd2Gxc10N = Wdualobe |Nanonics Te Connectivity JSM037PD2GXC10N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$714.2400 / $755.9500 | Buy Now |
Part Details for JSM037PD2GXC10N
JSM037PD2GXC10N CAD Models
JSM037PD2GXC10N Part Data Attributes
|
JSM037PD2GXC10N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JSM037PD2GXC10N
TE Connectivity
CABLE ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG |