Part Details for JSM07011SAQNR by C&K
Overview of JSM07011SAQNR by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSM07011SAQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN10303CT-ND
|
DigiKey | SWITCH SLIDE SP3T 300MA 4V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1304 In Stock |
|
$1.2357 / $2.4500 | Buy Now |
DISTI #
611-JSM07011SAQNR
|
Mouser Electronics | Slide Switches Slide RoHS: Compliant | 805 |
|
$1.3100 / $1.8500 | Buy Now |
DISTI #
JSM07011SAQNR
|
TME | Switch: slide, Pos: 3, SP3T, 0.3A/4VDC, ON-ON-(ON), No.of term: 4 Min Qty: 1 | 45 |
|
$2.0500 / $2.4400 | Buy Now |
DISTI #
C&K Components JSM07011SAQNR
|
PEI Genesis | Slide Switch, 1 Pos | 0 |
|
Buy Now | |
DISTI #
000000000002422166
|
Sager | Slide Switches Slide | 0 |
|
Buy Now |
Part Details for JSM07011SAQNR
JSM07011SAQNR CAD Models
JSM07011SAQNR Part Data Attributes
|
JSM07011SAQNR
C&K
Buy Now
Datasheet
|
Compare Parts:
JSM07011SAQNR
C&K
SLIDE SWITCH, SP3T, LATCHED AND MOMENTARY, 0.3A, 4VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.079 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 12.5 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@4VDC | |
Contact Resistance | 0.07 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 4 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | TAPE AND REEL | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |