-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.053A (Coil), 12VDC (Coil), 640mW (Coil), 15A (Contact), 16VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
769-JSM1-12V-5
|
Mouser Electronics | Automotive Relays 15A 12VDC SPDT HI-CAP SEALED PCB RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Power Relay 12VDC 15A SPDT (( 22mm 16mm Automotive 16.4mm)) Through Hole RoHS: Compliant |
53570 In Stock 600 Factory Stock |
|
$0.5800 / $4.3200 | Buy Now |
|
Bristol Electronics | 3560 |
|
RFQ | ||
DISTI #
JSM1-12V-5
|
TTI | Automotive Relays 15A 12VDC SPDT HI-CAP SEALED PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 7532 Limited Supply - Call TTI |
|
$1.0000 | Buy Now |
DISTI #
910351
|
element14 Asia-Pacific | RELAY, AUTOMOTIVE, SPDT, 16VDC, 10A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4678 / $1.9448 | Buy Now |
DISTI #
910351
|
Farnell | RELAY, AUTOMOTIVE, SPDT, 16VDC, 10A RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 2 Days Container: Each | 0 |
|
$1.1651 / $1.8232 | Buy Now |
|
Master Electronics | Power Relay 12VDC 15A SPDT (( 22mm 16mm Automotive 16.4mm)) Through Hole RoHS: Compliant |
53570 In Stock 600 Factory Stock |
|
$0.5800 / $4.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JSM1-12V-5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JSM1-12V-5
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.053A (Coil), 12VDC (Coil), 640mW (Coil), 15A (Contact), 16VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 16 mm | |
Body Height | 16.4 mm | |
Body Length or Diameter | 22 mm | |
Coil Current(DC)-Max | 0.053 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 640 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 225 Ω | |
Coil Voltage(DC)-Max | 16 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Power Rating R Load | 160W@16VDC | |
Contact (DC) Max Rating R Load | 15A@16VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 16 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 22mm x 16mm x 16.4mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.0024993649987299976 inch | |
Termination Type | SOLDER |