Part Details for JSM1048D05 by XP Power
Overview of JSM1048D05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSM1048D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2857
|
Newark | Dc-Dc Converter, 2 O/P, 10W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Voltage - Output 2:-5V, Width:25.4Mm Rohs Compliant: Yes |Xp Power JSM1048D05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8300 / $32.2600 | Buy Now |
DISTI #
1470-3503-ND
|
DigiKey | DC DC CONVERTER +/-5V 10W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
20 In Stock |
|
$28.8301 / $34.3200 | Buy Now |
DISTI #
209-JSM1048D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, 10W, 2:1 INPUT, 1x1" RoHS: Compliant | 0 |
|
$30.8800 / $34.3100 | Order Now |
DISTI #
71929169
|
RS | DC-DC Converter, Thru Hole, DIP, 10W, 5V@1A, 1A, 36-75V In, JSM10 Series | XP Power JSM1048D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8300 / $32.2600 | RFQ |
|
Quest Components | 32 |
|
$31.3650 / $36.9000 | Buy Now | |
DISTI #
JSM1048D05
|
TME | Converter: DC/DC, 10W, Uin: 36÷75V, Uout: 5VDC, Uout2: -5VDC, Iout: 1A Min Qty: 1 | 0 |
|
$29.1800 / $39.6000 | RFQ |
DISTI #
2545407
|
Farnell | DC-DC CONVERTER, 2 O/P, 10W RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 2 Days Container: Each | 0 |
|
$27.5235 | Buy Now |
Part Details for JSM1048D05
JSM1048D05 CAD Models
JSM1048D05 Part Data Attributes
|
JSM1048D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JSM1048D05
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO VOUT=(-5) | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-MDMA-P6 | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |