There are no models available for this part yet.
Overview of JSM2512D12 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for JSM2512D12 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85Y2864
|
Newark | Dc-Dc Converter, 2 O/P, 25W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:25W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.04A, Output Voltage - Output 2:-12V, Width:25.4Mm Rohs Compliant: Yes |Xp Power JSM2512D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3200 / $46.2400 | Buy Now | |
DISTI #
1470-3510-ND
|
DigiKey | DC DC CONVERTER +/-12V 25W Min Qty: 1 Lead time: 28 Weeks Container: Tube |
10 In Stock |
|
$41.3201 / $49.1900 | Buy Now | |
DISTI #
209-JSM2512D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" RoHS: Compliant | 0 |
|
$44.2700 / $49.1900 | Order Now | |
DISTI #
71929185
|
RS | DC-DC Converter, Thru Hole, DIP, 25W, 12V@1.04A, 1.04A, 9-18V In, JSM25 Series | XP Power JSM2512D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$41.3200 / $46.2400 | RFQ | |
DISTI #
JSM2512D12
|
TME | Converter: DC/DC, 25W, Uin: 9÷18V, Uout: 12VDC, Uout2: -12VDC, 1"x1" Min Qty: 1 | 0 |
|
$46.8100 / $61.9600 | RFQ |
CAD Models for JSM2512D12 by XP Power
Part Data Attributes for JSM2512D12 by XP Power
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|