Part Details for JSPQ-1875W by Mini-Circuits
Overview of JSPQ-1875W by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for JSPQ-1875W
JSPQ-1875W CAD Models
JSPQ-1875W Part Data Attributes:
|
JSPQ-1875W
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JSPQ-1875W
Mini-Circuits
Combiner, 1325MHz Min, 1875MHz Max, 0.5dB Insertion Loss-Max, CASE BK343, 14 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):18 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1875 MHz | |
Operating Frequency-Min | 1325 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.12 |