There are no models available for this part yet.
Overview of JSX-1065 by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1065-221KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for JSX-1065 by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-JSX-1065-ND
|
DigiKey | JACK SCREW 4-40 6.5MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3784 In Stock |
|
$0.1406 / $0.3300 | Buy Now | |
DISTI #
806-JSX-1065
|
Mouser Electronics | D-Sub Tools & Hardware JKSCRW 4-40UNC 60MM THRD LEN 65MM HEDLEN RoHS: Compliant | 0 |
|
$0.1070 / $0.3000 | Order Now | |
DISTI #
JSX-1065
|
Relay Specialties | KYCON JACK SCREW 4-40 UNC WITH Min Qty: 1 | 2970 |
|
RFQ |