There are no models available for this part yet.
Overview of JT1-DC24V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JT1-DC24V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Relay 24VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole RoHS: Compliant |
169 In Stock |
|
$3.3000 / $21.2200 | Buy Now | ||
Quest Components | RELAY, 24V | 774 |
|
$9.6000 / $14.4000 | Buy Now | ||
Quest Components | RELAY, 24V | 550 |
|
$3.0000 / $7.5000 | Buy Now | ||
Master Electronics | Power Relay 24VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole RoHS: Compliant |
169 In Stock |
|
$3.3000 / $21.2200 | Buy Now |