Part Details for JT120-B-122606 by Conesys
Overview of JT120-B-122606 by Conesys
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-122606LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Mezzanine Connectors, 120 Position, Plug, Dual Row. | |
SIT5357AI-FQ033JT-120.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SIT5357AE-FN033JT-120.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO |
Price & Stock for JT120-B-122606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCJT120-B-122606
|
Interstate Connecting Components | BACKSHELL | 0 |
|
Buy Now |