There are no models available for this part yet.
Overview of JT1E-DC24V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JT1E-DC24V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Relay 24VDC 40(NO)A/30(NC)A SPDT (( 31.8mm 26.9mm 19.1mm)) Through Hole RoHS: Compliant |
13069 In Stock |
|
$3.3800 / $5.8400 | Buy Now | ||
Master Electronics | Power Relay 24VDC 40(NO)A/30(NC)A SPDT (( 31.8mm 26.9mm 19.1mm)) Through Hole RoHS: Compliant |
13069 In Stock |
|
$3.3800 / $5.8400 | Buy Now |