Part Details for JTA:TEF1203-0KB by Siemens
Overview of JTA:TEF1203-0KB by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADZS-ICE-2000 | Analog Devices | High Performance USB-based JTA |
Price & Stock for JTA:TEF1203-0KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74369536
|
RS | Du/dt Filter with VPL 690V 75 - 90 kW | Siemens JTA:TEF1203-0KB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7,350.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6,389.0200 / $6,585.0900 | Buy Now |