Part Details for JTA:TEF12030HB (ALTERNATE: JTA:TEF1203-0HB) by Siemens
Overview of JTA:TEF12030HB (ALTERNATE: JTA:TEF1203-0HB) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTA:TEF12030HB (ALTERNATE: JTA:TEF1203-0HB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72754174
|
RS | Du/dt Filter with VPL 690V 22 -37 kW , JTA:TEF1203-0HB | Siemens JTA:TEF12030HB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,227.1500 | RFQ |