There are no models available for this part yet.
Overview of JTA1524S05 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JTA1524S05 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JTA1524S05-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 7 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.2800 | Buy Now | |
DISTI #
209-JTA1524S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 15W, single output RoHS: Compliant | 0 |
|
$76.3400 / $84.8200 | Order Now | |
DISTI #
71929225
|
RS | DC-DC Converter, Thru Hole, DIP, 15W, 5V@3A, 9-36V In, JTA Series | XP Power JTA1524S05 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$71.2500 / $82.2800 | RFQ | |
DISTI #
JTA1524S05
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 5VDC, Iout: 3A, 2"x1,6", THT Min Qty: 8 | 0 |
|
$92.6900 | RFQ |
CAD Models for JTA1524S05 by XP Power
Part Data Attributes for JTA1524S05 by XP Power
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Part Package Code
|
MODULE
|
Package Description
|
PACKAGE-8/7
|
Pin Count
|
8/7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P7
|
Length
|
50.8 mm
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
4.5 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Equivalence Code
|
MODULE,6LEAD,1.8
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
12.43 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
YES
|
Width
|
40.6 mm
|