Part Details for JTA2024D03 by XP Power
Overview of JTA2024D03 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTA2024D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T6321
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 9 V, 2 Rohs Compliant: Yes |Xp Power JTA2024D03 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.7600 / $105.9600 | Buy Now |
DISTI #
JTA2024D03-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.7604 / $109.2400 | Buy Now |
DISTI #
209-JTA2024D03
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 20W, dual output RoHS: Compliant | 0 |
|
$102.6900 | Order Now |
DISTI #
71929230
|
RS | DC-DC Converter, Thru Hole, DIP, 20W, 15V@670mA, 670mA, 9-36V In, JTA Series | XP Power JTA2024D03 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$91.7600 / $105.9600 | RFQ |
DISTI #
JTA2024D03
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 3.3VDC, Uout2: -3.3VDC, THT Min Qty: 8 | 0 |
|
$119.3600 | RFQ |
DISTI #
2112261
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$96.9502 / $107.0929 | Buy Now |
DISTI #
2112261
|
Farnell | DC/DC CONVERTER, 20W, DUAL OUTPUT RoHS: Compliant Min Qty: 8 Lead time: 28 Weeks, 2 Days Container: Each | 0 |
|
$93.5592 | Buy Now |
Part Details for JTA2024D03
JTA2024D03 CAD Models
JTA2024D03 Part Data Attributes:
|
JTA2024D03
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTA2024D03
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, PACKAGE-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-8/7 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15 VOLT OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 50.8 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.67 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,7LEAD,1.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.43 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 40.6 mm |