Part Details for JTB0324S12 by XP Power
Overview of JTB0324S12 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for JTB0324S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-JTB0324S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W,SINGLE OUTPUT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
JTB0324S12
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 12VDC, Iout: 250mA, DIP24 Min Qty: 1 | 0 |
|
$25.8600 / $35.0900 | RFQ |
DISTI #
1435436
|
Farnell | CONVERTER, DC/DC, 1O/P, 3W, 12V RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 2 Days Container: Each | 0 |
|
$34.9084 | Buy Now |
Part Details for JTB0324S12
JTB0324S12 CAD Models
JTB0324S12 Part Data Attributes:
|
JTB0324S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTB0324S12
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |