Part Details for JTB0348D05 by XP Power
Overview of JTB0348D05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for JTB0348D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8837
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 5V, -5V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:300Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Xp Power JTB0348D05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
209-JTB0348D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W,DUAL OUTPUT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
JTB0348D05
|
TME | Converter: DC/DC, 3W, Uin: 18÷72V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 0 |
|
$28.5200 / $38.7000 | RFQ |
DISTI #
1435446
|
element14 Asia-Pacific | CONVERTER, DC/DC, 2O/P, 3W, 5V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.6256 / $27.7558 | Buy Now |
Part Details for JTB0348D05
JTB0348D05 CAD Models
JTB0348D05 Part Data Attributes
|
JTB0348D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTB0348D05
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |