Part Details for JTB0524D05 by XP Power
Overview of JTB0524D05 by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for JTB0524D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-JTB0524D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 5W,DUAL OUTPUT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
JTB0524D05
|
TME | Converter: DC/DC, 5W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 0 |
|
$32.3800 / $37.7400 | RFQ |
Part Details for JTB0524D05
JTB0524D05 CAD Models
JTB0524D05 Part Data Attributes:
|
JTB0524D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTB0524D05
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |