Part Details for JTB0548D05 by XP Power
Overview of JTB0548D05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for JTB0548D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-JTB0548D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 5W,DUAL OUTPUT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
JTB0548D05
|
TME | Converter: DC/DC, 5W, Uin: 18÷72V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 0 |
|
$31.6600 / $37.7400 | RFQ |
DISTI #
1435497
|
element14 Asia-Pacific | CONVERTER, DC/DC, 2O/P, 5W, 5V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.9003 / $34.2947 | Buy Now |
Part Details for JTB0548D05
JTB0548D05 CAD Models
JTB0548D05 Part Data Attributes
|
JTB0548D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTB0548D05
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |