Power Circuits
JTC0424S05
XP Power
Description: DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid, METAL, DIP-24/8

Overview of JTC0424S05 by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for JTC0424S05 by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 58M7792
Newark Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 4 W, 5 V, 800 Ma Rohs Compliant: Yes |Xp Power JTC0424S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3
  • 1 $30.4600
  • 5 $29.5400
  • 10 $28.6300
  • 50 $27.4100
  • 100 $25.5800
$25.5800 / $30.4600 Buy Now
DISTI # 04R8862
Newark Dc-Dc Converter, Iso Pol, 1 O/P, 4W, 800Ma, 5V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:4W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:800Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JTC0424S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $26.3700
  • 25 $25.2500
  • 100 $23.5600
$23.5600 / $26.3700 Buy Now
DISTI # JTC0424S05-ND
DigiKey DC DC CONVERTER 5V 4W Min Qty: 1 Lead time: 12 Weeks Container: Tube 49
In Stock
  • 1 $28.0500
  • 5 $27.2100
  • 10 $26.3700
  • 25 $25.2500
  • 100 $23.5601
$23.5601 / $28.0500 Buy Now
DISTI # 209-JTC0424S05
Mouser Electronics Isolated DC/DC Converters - Through Hole DC-DC, 4W,SINGLE OUTPUT RoHS: Compliant 5
  • 1 $28.0500
  • 5 $27.2100
  • 10 $26.3700
  • 30 $25.2500
  • 100 $23.5600
$23.5600 / $28.0500 Buy Now
DISTI # 70810235
RS DC-DC Converter, 5V 4W | XP Power JTC0424S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 10 $26.4100
  • 20 $25.3500
  • 30 $24.8300
$24.8300 / $26.4100 RFQ
DISTI # JTC0424S05
TME Converter: DC/DC, 4W, Uin: 9÷36V, Uout: 5VDC, Iout: 800mA, DIP24, THT Min Qty: 1 9
  • 1 $28.4000
  • 5 $25.2500
  • 10 $22.4100
  • 50 $21.4600
$21.4600 / $28.4000 Buy Now

CAD Models for JTC0424S05 by XP Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JTC0424S05 by XP Power

JTC0424S05
XP Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Part Package Code
DIP
Package Description
Module-24
Pin Count
24/8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
XP POWER
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, UKCA
Efficiency (Main Output)
79%
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
R-MDIP-P7
Length
31.75 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.8 A
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
METAL
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT
Qualification Status
Not Qualified
Ripple Voltage (Main Out)
0.02121 Vrms
Seated Height-Max
10.9 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
4 W
Trim/Adjustable Output
NO
Warm-up Time
0.81 s
Width
20.32 mm
Want to compare parts?
  1. JTC0424S05
    XP Power
    DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid, METAL, DIP-24/8
    VS

Related Parts for JTC0424S05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JTC0424S05 by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JTC0424S05 by XP Power

Select Manufacturer
Which Manufacturer of JTC0424S05 would you like to use for your alert(s)?
  • Please alert me when JTC0424S05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JTC0424S05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JTC0424S05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JTC0424S05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JTC0424S05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JTC0424S05 by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: