-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, METAL, DIP-24/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7807
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 9 V, 2 Rohs Compliant: Yes |Xp Power JTC0624D15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$34.2500 / $40.7900 | Buy Now |
DISTI #
JTC0624D15-ND
|
DigiKey | DC DC CONVERTER +/-15V 6W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$33.2602 / $39.6000 | Buy Now |
DISTI #
209-JTC0624D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 6W,DUAL OUTPUT RoHS: Compliant | 10 |
|
$33.2600 / $39.6000 | Buy Now |
DISTI #
70810250
|
RS | DC-DC Converter, +/-15V 6W | XP Power JTC0624D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2600 / $37.2200 | RFQ |
DISTI #
JTC0624D15
|
TME | Converter: DC/DC, 6W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, DIP24 Min Qty: 1 | 6 |
|
$32.2000 / $42.6200 | Buy Now |
|
Chip1Cloud | DC DC CONVERTER +/-15V 6W / DC-DC Power Supplies | 200 |
|
RFQ | |
DISTI #
1435476
|
element14 Asia-Pacific | CONVERTER, DC/DC, 2O/P, 6W, 15V RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$35.1090 / $41.8045 | Buy Now |
DISTI #
1435476
|
Farnell | CONVERTER, DC/DC, 2O/P, 6W, 15V RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 8 |
|
$34.3048 / $40.8528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JTC0624D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTC0624D15
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, METAL, DIP-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | DIP | |
Package Description | Module-24 | |
Pin Count | 24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UKCA | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDIP-P8 | |
Length | 31.75 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.81 s | |
Width | 20.32 mm |