Part Details for JTCU 2503 6060 by COLSON
Overview of JTCU 2503 6060 by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTCU 2503 6060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCU-2503-6060
|
TME | Transport wheel, Ø: 250mm, W: 60mm, H: 300mm, torsional, 800kg Min Qty: 1 | 0 |
|
$116.9300 / $150.3300 | RFQ |