Part Details for JTD2024S12 by XP Power
Overview of JTD2024S12 by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for JTD2024S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC6917
|
Newark | Dc-Dc Converter, 15V, 0.535A, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:12V, Output Current - Output 1:1.67A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Xp Power JTD2024S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$31.4200 / $37.4100 | Buy Now |
DISTI #
17AC5150
|
Newark | Dc-Dc Converter, 15V, 0.535A, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.67A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Xp Power JTD2024S12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7200 / $31.0200 | Buy Now |
DISTI #
1470-4099-ND
|
DigiKey | DC DC CONVERTER 12V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
128 In Stock |
|
$30.4900 / $36.3000 | Buy Now |
DISTI #
209-JTD2024S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 20W, 4:1 Input RoHS: Compliant | 10 |
|
$30.4900 / $36.3000 | Buy Now |
DISTI #
71929334
|
RS | DC-DC Converter, Thru Hole, DIP, 20W, 12V@1.67A, 9-36V In, JTD20 Series | XP Power JTD2024S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4900 / $34.1200 | RFQ |
DISTI #
JTD2024S12
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 12VDC, Iout: 1.67A, 270kHz Min Qty: 1 | 10 |
|
$32.9500 / $43.6100 | Buy Now |
DISTI #
JTD2024S12
|
Avnet Abacus | DC-DC, 20W, 4:1 Input (Alt: JTD2024S12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 3 Days | Abacus - 30 |
|
Buy Now | |
DISTI #
2729605
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V, 0.535A RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$32.6822 / $38.3224 | Buy Now |
DISTI #
2729605
|
Farnell | DC-DC CONVERTER, 15V, 0.535A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 100 |
|
$33.8880 / $40.3399 | Buy Now |
Part Details for JTD2024S12
JTD2024S12 CAD Models
JTD2024S12 Part Data Attributes:
|
JTD2024S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTD2024S12
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |