Part Details for JTE0348S24-H by XP Power
Overview of JTE0348S24-H by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTE0348S24-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5677
|
Newark | Dc-Dc Converter, 24V, 0.125A, Dip, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JTE0348S24-H RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1700 / $18.1000 | Buy Now |
DISTI #
JTE0348S24-H-ND
|
DigiKey | DC DC CONVERTER 24V 3W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.1000 | Buy Now |
DISTI #
209-JTE0348S24-H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W, 4:1 INPUT, 24 P DIP, 1 OUT, 3KV RoHS: Compliant | 0 |
|
$16.1700 / $19.2500 | Order Now |
DISTI #
70810300
|
RS | DC-DC Converter, 3W, 4:1 INPUT, 24 P DIP, 1 OUT, 3KV | XP Power JTE0348S24-H RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4700 / $19.6500 | RFQ |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE | 10 |
|
$15.6000 | Buy Now |
DISTI #
JTE0348S24-H
|
TME | Converter: DC/DC, 3W, Uin: 18÷75V, Uout: 24VDC, Iout: 125mA, DIP24 Min Qty: 1 | 0 |
|
$17.0100 / $23.0900 | RFQ |
Part Details for JTE0348S24-H
JTE0348S24-H CAD Models
JTE0348S24-H Part Data Attributes
|
JTE0348S24-H
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTE0348S24-H
XP Power
DC/DC CONV 24V 3W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |