Part Details for JTF0824D12 by XP Power
Overview of JTF0824D12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTF0824D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4332
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 8W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:8W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:335Ma, Output Regulation:Regulatedrohs Compliant: Yes |Xp Power JTF0824D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8000 / $29.9900 | Buy Now |
DISTI #
1470-2081-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 8W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
29 In Stock |
|
$26.8000 / $31.9000 | Buy Now |
DISTI #
209-JTF0824D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 8W, 4:1 I/P RoHS: Compliant | 10 |
|
$26.8000 / $31.9000 | Buy Now |
DISTI #
70810324
|
RS | DC-DC Converter, 8W, 4:1 I/P | XP Power JTF0824D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2300 / $30.0400 | RFQ |
DISTI #
JTF0824D12
|
TME | Converter: DC/DC, 8W, Uin: 9÷36V, Uout: 12VDC, Uout2: -12VDC, THT, JTF Min Qty: 1 | 60 |
|
$30.4700 / $34.5300 | Buy Now |
Part Details for JTF0824D12
JTF0824D12 CAD Models
JTF0824D12 Part Data Attributes
|
JTF0824D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTF0824D12
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 8W, Hybrid, DIL-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-9 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.75 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.144 V | |
Output Voltage-Min | 11.856 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |