Part Details for JTF1048D05 by XP Power
Overview of JTF1048D05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTF1048D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5312
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 10W, 1A, 1A, 5V, -5V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Isolation Voltage:1.6Kvrohs Compliant: Yes |Xp Power JTF1048D05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7200 / $31.0200 | Buy Now |
DISTI #
JTF1048D05-ND
|
DigiKey | DC DC CONVERTER +/-5V 10W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.7200 / $33.0000 | Buy Now |
DISTI #
209-JTF1048D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 10W, 4:1, DIP24 RoHS: Compliant | 0 |
|
$27.7200 / $33.0000 | Order Now |
DISTI #
70810344
|
RS | DC-DC Converter, 10W, 4:1, DIP24 | XP Power JTF1048D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7200 / $31.0200 | RFQ |
DISTI #
JTF1048D05
|
TME | Converter: DC/DC, 10W, Uin: 18÷75V, Uout: 5VDC, Uout2: -5VDC, Iout: 1A Min Qty: 1 | 0 |
|
$27.8700 / $37.8300 | RFQ |
DISTI #
1861064
|
Farnell | DC/DC CONVERTER, 10W, 4: 1, DUAL, 5V RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 2 Days Container: Each | 0 |
|
$30.6132 | Buy Now |
Part Details for JTF1048D05
JTF1048D05 CAD Models
JTF1048D05 Part Data Attributes
|
JTF1048D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTF1048D05
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, DIL-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-9 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.75 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.06 V | |
Output Voltage-Min | 4.94 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
Alternate Parts for JTF1048D05
This table gives cross-reference parts and alternative options found for JTF1048D05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTF1048D05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM10TW-4805DIZ | DC/DC Converter; Product Weight (grams): 18; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 10; Max Output current (A): ±1; Efficiency (%): 77; Max Capacitive load (µF): ±1800; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.3; L (mm): 31.8; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 75; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 700000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous | Aimtec | JTF1048D05 vs AM10TW-4805DIZ |
AM10TW-4805DZ | DC/DC Converter; Product Weight (grams): 18; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 10; Max Output current (A): ±1.0; Efficiency (%): 85; Max Capacitive load (µF): ±900; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 60; Voltage Accuracy (%): ±1.2; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 85; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | JTF1048D05 vs AM10TW-4805DZ |
AM10TW-4805D-NZ | DC-DC Regulated Power Supply Module, | Aimtec | JTF1048D05 vs AM10TW-4805D-NZ |