Part Details for JTH-1124NL by Pulse Electronics Corporation
Overview of JTH-1124NL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-124NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (30u\\ Gold) plating, Non GW Compatible LCP, Natural Color,Tray Packing. |
Price & Stock for JTH-1124NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTH-1124NL
|
Avnet Americas | CONN. AC/DC RJ45 FEMALE ANGLED 2.54MM - Bulk (Alt: JTH-1124NL) RoHS: Not Compliant Min Qty: 646 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JTH-1124NL
|
TTI | Modular Connectors / Ethernet Connectors RJ45 FEM ANGLED 2.54MM AC DC Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 300 In Stock |
|
$2.7900 / $3.1300 | Buy Now |