Part Details for JTH1548D05 by XP Power
Overview of JTH1548D05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTH1548D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M9278
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 15W, 5V, -5V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-5Vrohs Compliant: Yes |Xp Power JTH1548D05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8100 / $43.4300 | Buy Now |
DISTI #
JTH1548D05-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.8102 / $46.2000 | Buy Now |
DISTI #
209-JTH1548D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 15W, dual output RoHS: Compliant | 8 |
|
$38.8100 / $46.2000 | Buy Now |
DISTI #
70810386
|
RS | DC-DC Converter, +/-5V 15W | XP Power JTH1548D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$42.9900 / $45.7400 | RFQ |
DISTI #
JTH1548D05
|
TME | Converter: DC/DC, 15W, Uin: 18÷75V, Uout: 5VDC, Uout2: -5VDC, 2"x1" Min Qty: 1 | 0 |
|
$35.7000 / $42.5600 | RFQ |
DISTI #
1372719
|
element14 Asia-Pacific | CONVERTER, DC/DC, 2O/P, 15W, +/-5V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$40.7163 / $48.4882 | Buy Now |
DISTI #
1372719
|
Farnell | CONVERTER, DC/DC, 2O/P, 15W, +/-5V RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 0 |
|
$30.4208 / $38.0259 | Buy Now |
Part Details for JTH1548D05
JTH1548D05 CAD Models
JTH1548D05 Part Data Attributes
|
JTH1548D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTH1548D05
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |