Part Details for JTH1548S15 by XP Power
Overview of JTH1548S15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTH1548S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M9283
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 1A, 15V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JTH1548S15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9600 / $41.3600 | Buy Now |
DISTI #
1470-2113-5-ND
|
DigiKey | DC DC CONVERTER 15V 15W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$41.3600 | Buy Now |
DISTI #
209-JTH1548S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 15W, single output RoHS: Compliant | 10 |
|
$36.9600 / $44.0000 | Buy Now |
DISTI #
70810391
|
RS | DC-DC Converter, 15V 15W | XP Power JTH1548S15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9600 / $41.3600 | RFQ |
DISTI #
JTH1548S15
|
TME | Converter: DC/DC, 15W, Uin: 18÷75V, Uout: 15VDC, Iout: 1A, 2"x1", THT Min Qty: 1 | 0 |
|
$33.4900 / $39.1800 | RFQ |
Part Details for JTH1548S15
JTH1548S15 CAD Models
JTH1548S15 Part Data Attributes:
|
JTH1548S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTH1548S15
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |