Part Details for JTH6E09 by Klein Tools Inc
Overview of JTH6E09 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTH6E09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7908
|
Newark | Hex Key, T-Handle, 9/64", 6", Af Size - Metric:-, Af Size - Imperial:0.1406", Hex Key Type:T Handle, Long Arm Length:152.4Mm, Product Range:Journeyman Series Rohs Compliant: Na |Klein Tools JTH6E09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1300 | Buy Now |
DISTI #
JTH6E09-ND
|
DigiKey | HEX KEY T-HANDLE 9/64" 6.00" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$5.0328 / $6.1000 | Buy Now |
DISTI #
247-JTH6E09
|
Mouser Electronics | Wrenches 9/64-Inch Hex Key, Journeyman T-Handle, 6-Inch RoHS: Compliant | 0 |
|
$5.0300 / $6.0900 | Order Now |
DISTI #
71082878
|
RS | 9/64", Hex Journeyman, T-Handle, 6" | Klein Tools JTH6E09 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6100 / $6.1000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.9900 | Buy Now |