Part Details for JTL3048S15 by XP Power
Overview of JTL3048S15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JTL3048S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2897
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 30W, 2A, 15V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JTL3048S15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6700 / $58.9400 | Buy Now |
DISTI #
JTL3048S15-ND
|
DigiKey | DC DC CONVERTER 15V 30W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$52.6703 / $62.7000 | Buy Now |
DISTI #
209-JTL3048S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 30W SINGLE O/P, 4:1 RoHS: Compliant | 10 |
|
$52.6700 / $62.7000 | Buy Now |
DISTI #
70810434
|
RS | DC-DC Converter, 15V 30W | XP Power JTL3048S15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$59.5900 / $62.0700 | RFQ |
DISTI #
JTL3048S15
|
TME | Converter: DC/DC, 30W, Uin: 18÷75V, Uout: 15VDC, Iout: 2A, 2"x1", THT Min Qty: 10 | 0 |
|
$54.1400 | RFQ |
Part Details for JTL3048S15
JTL3048S15 CAD Models
JTL3048S15 Part Data Attributes
|
JTL3048S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTL3048S15
XP Power
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEATED HGT-CACLUATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |