Part Details for JTM-1-1RLS4R-31615-175S by Sensata Circuit Breakers
Overview of JTM-1-1RLS4R-31615-175S by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-155MLD | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-155 | Coilcraft Inc | Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 |
Price & Stock for JTM-1-1RLS4R-31615-175S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-JTM-1-1RLS4R-31615-175S-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$467.8200 / $682.6500 | Buy Now |
DISTI #
JTM-1-1RLS4R-31615-175S-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$580.6733 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$446.9600 / $663.7700 | Buy Now |
DISTI #
000000000001640546
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$276.4700 / $840.9800 | Buy Now |
DISTI #
C1S119700164289
|
Chip1Stop | Circuit Breakers RoHS: Compliant pbFree: Yes | 20 |
|
$457.0000 / $709.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 Partner Stock |
|
$446.9600 / $663.7700 | Buy Now |