Part Details for JTM051PR2DC018N by TE Connectivity
Overview of JTM051PR2DC018N by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTM051PR2DC018N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9509
|
Newark | Jtm051Pr2Dc018N = Wdualobe |Nanonics Te Connectivity JTM051PR2DC018N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$824.1500 / $857.1200 | Buy Now |
DISTI #
1589738-7
|
Avnet Americas | Cable Assembly Ribbon 0.457m 30AWG 51 POS Nanominiature to 51 POS Nanominiature PL-RCP - Bulk (Alt: 1589738-7) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for JTM051PR2DC018N
JTM051PR2DC018N CAD Models
JTM051PR2DC018N Part Data Attributes
|
JTM051PR2DC018N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JTM051PR2DC018N
TE Connectivity
CABLE ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | NANOMINIATURE | |
Connector Side2 | NANOMINIATURE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.0509 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.4572 mm | |
MIL Conformance | YES | |
Number of Conductors | 51 | |
Rated Current | 1 A | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |