Part Details for JTN1ASTMPF24T by Panasonic Electronic Components
Overview of JTN1ASTMPF24T by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTN1ASTMPF24T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTN1ASTMPF24T
|
Avnet Abacus | Electromechanical Relay SPST-NO 30A 24VDC 720Ohm Top Mount (Alt: JTN1ASTMPF24T) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |