Part Details for JV-5 by Honeywell Sensing and Control
Overview of JV-5 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JV-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F5010
|
Newark | Actuator, 18Ozf, Jv Series Limit Switch, For Use With:Honeywell V3 Series Microswitches, Ip/Nema Rating:-, Product Range:Micro Switch™ V7 Series, Actuator Length:0.81", Differential Travel Max:0.406Mm, Features:Roller Leaf Rohs Compliant: Yes |Honeywell JV-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$15.8400 / $20.9200 | Buy Now |
DISTI #
45AJ4794
|
Newark | V Basic Switch Part-Leaf/Honeywell Rohs Compliant: Yes |Honeywell JV-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6000 / $13.8300 | Buy Now |
DISTI #
480-2413-ND
|
DigiKey | SWITCH LEAF LEVER W/ROLLER Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-JV-5
|
Mouser Electronics | Switch Actuators Snap Action Roller Leaf Screw 3.34N RoHS: Compliant | 0 |
|
$15.3000 / $20.7100 | Order Now |
DISTI #
70120150
|
RS | Honeywell, Microswitch Actuator, Roller Lever, For Use With V Basic Switces | Honeywell JV-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 18 |
|
$15.3800 / $21.6600 | Buy Now |
|
Bisco Industries | 34 |
|
Buy Now | ||
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Roller Lever RoHS: Compliant |
421 In Stock 33 On Order |
|
$14.4100 / $23.1100 | Buy Now |
DISTI #
JV-5
|
TTI | Switch Actuators Snap Action Roller Leaf Screw 3.34N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.0000 / $21.1300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Roller Lever RoHS: Compliant |
421 In Stock 33 On Order |
|
$14.4100 / $23.1100 | Buy Now |
Part Details for JV-5
JV-5 CAD Models
JV-5 Part Data Attributes
|
JV-5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
JV-5
Honeywell Sensing and Control
Snap Acting/Limit Switch, Momentary, 2.31mm, Screw Terminal, Leaf Spring Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 2.31 mm | |
Actuator Type | LEAF SPRING TYPE | |
Body Breadth | 10.72 mm | |
Body Height | 18.29 mm | |
Body Length or Diameter | 27.69 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5 N | |
Pre-Travel-Max | 1.52 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |